



768775268 | |
|---|---|
DigiKey Part Number | 732-3953-2-ND - Tape & Reel (TR) 732-3953-1-ND - Cut Tape (CT) 732-3953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 768775268 |
Description | FIXED IND 680UH 380MA 2.4 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 380 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 768775268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥394.00000 | ¥394 |
| 10 | ¥362.60000 | ¥3,626 |
| 50 | ¥325.06000 | ¥16,253 |
| 100 | ¥312.60000 | ¥31,260 |
| 250 | ¥299.96400 | ¥74,991 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥263.87600 | ¥131,938 |
| Unit Price without JCT: | ¥394.00000 |
|---|---|
| Unit Price with JCT: | ¥433.40000 |

