
749023015 | |
|---|---|
DigiKey Part Number | 732-14051-2-ND - Tape & Reel (TR) 732-14051-1-ND - Cut Tape (CT) 732-14051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749023015 |
Description | WE-LAN 10/100/1000 BASE-T SMT TR |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver |
Datasheet | Datasheet |
EDA/CAD Models | 749023015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Size / Dimension | 0.720" L x 0.480" W (18.30mm x 12.20mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |


