538 nH Unshielded Wirewound Inductor 2 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
538 nH Unshielded Wirewound Inductor 2 A 90mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744918254

DigiKey Part Number
732-744918254TR-ND - Tape & Reel (TR)
732-744918254CT-ND - Cut Tape (CT)
732-744918254DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744918254
Description
FIXED IND 538NH 2A 90 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
538 nH Unshielded Wirewound Inductor 2 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744918254 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
100 @ 50MHz
Frequency - Self Resonant
490MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5910
Size / Dimension
0.415" L x 0.250" W (10.55mm x 6.35mm)
Height - Seated (Max)
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥204.00000¥204
50¥175.50000¥8,775
250¥152.06000¥38,015
500¥128.62800¥64,314
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥103.85900¥103,859
Manufacturers Standard Package
Unit Price without JCT:¥204.00000
Unit Price with JCT:¥224.40000