



74479897122 | |
|---|---|
DigiKey Part Number | 732-7335-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479897122 |
Description | FIXED IND 220NH 3.5A 16 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 3.5 A 16mOhm 1210 (3225 Metric) |
EDA/CAD Models | 74479897122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm | |
Q @ Freq | 22 @ 1MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |

