MFR Recommended




74479876168C | |
|---|---|
DigiKey Part Number | 732-9683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479876168C |
Description | FIXED IND 680NH 1.8A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 1.8 A 60mOhm 0806 (2016 Metric) |
EDA/CAD Models | 74479876168C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Q @ Freq 18 @ 1MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 100MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 0806 (2016 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74479775147A | Würth Elektronik | 0 | 732-3434-1-ND | ¥143.00000 | MFR Recommended |


