
7447860227G | |
|---|---|
DigiKey Part Number | 732-7447860227GTR-ND - Tape & Reel (TR) 732-7447860227GCT-ND - Cut Tape (CT) 732-7447860227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860227G |
Description | FIXED IND 270NH 300MA 1.9 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 300 mA 1.9Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860227G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥21.10000 | ¥211 |
| 50 | ¥19.44000 | ¥972 |
| 100 | ¥17.95000 | ¥1,795 |
| 1,000 | ¥16.45200 | ¥16,452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.62725 | ¥54,509 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

