

7447860133 | |
---|---|
DigiKey Part Number | 732-7447860133TR-ND - Tape & Reel (TR) 732-7447860133CT-ND - Cut Tape (CT) 732-7447860133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860133 |
Description | FIXED IND 33NH 300MA 550MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥9.20000 | ¥92 |
50 | ¥8.58000 | ¥429 |
100 | ¥7.79000 | ¥779 |
1,000 | ¥7.31600 | ¥7,316 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥5.29650 | ¥21,186 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |