
7447840168G | |
|---|---|
DigiKey Part Number | 732-7447840168GTR-ND - Tape & Reel (TR) 732-7447840168GCT-ND - Cut Tape (CT) 732-7447840168GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447840168G |
Description | FIXED IND 68NH 180MA 1.25 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 180 mA 1.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447840168G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.30000 | ¥93 |
| 50 | ¥8.48000 | ¥424 |
| 100 | ¥7.98000 | ¥798 |
| 1,000 | ¥7.14600 | ¥7,146 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.74340 | ¥57,434 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

