18 nH Unshielded Multilayer Inductor 170 mA 810mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 nH Unshielded Multilayer Inductor 170 mA 810mOhm Max 0201 (0603 Metric)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447820118

DigiKey Part Number
732-7447820118TR-ND - Tape & Reel (TR)
732-7447820118CT-ND - Cut Tape (CT)
732-7447820118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447820118
Description
FIXED IND 18NH 170MA 810 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Multilayer Inductor 170 mA 810mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447820118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
810mOhm Max
Mfr
Q @ Freq
4 @ 100MHz
Series
Frequency - Self Resonant
2.1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH0006030318NJ00Pulse Electronics164,002553-BSCH0006030318NJ00CT-ND¥17.00000Parametric Equivalent
In-Stock: 13,946
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.10000¥91
50¥8.30000¥415
100¥7.64000¥764
1,000¥6.98000¥6,980
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥5.81647¥87,247
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000