


7447820115 | |
|---|---|
DigiKey Part Number | 732-7447820115TR-ND - Tape & Reel (TR) 732-7447820115CT-ND - Cut Tape (CT) 732-7447820115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820115 |
Description | FIXED IND 15NH 180MA 710 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 180 mA 710mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820115 Models |
Category | DC Resistance (DCR) 710mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH0006030315NJ00 | Pulse Electronics | 183,939 | 553-BSCH0006030315NJ00CT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.00000 | ¥90 |
| 50 | ¥8.30000 | ¥415 |
| 100 | ¥7.64000 | ¥764 |
| 1,000 | ¥6.98000 | ¥6,980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.65033 | ¥84,755 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

