



7447779182 | |
|---|---|
DigiKey Part Number | 732-1202-2-ND - Tape & Reel (TR) 732-1202-1-ND - Cut Tape (CT) 732-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779182 |
Description | FIXED IND 82UH 840MA 430 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 840 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥394.00000 | ¥394 |
| 10 | ¥350.00000 | ¥3,500 |
| 50 | ¥325.06000 | ¥16,253 |
| 100 | ¥312.60000 | ¥31,260 |
| 500 | ¥299.96600 | ¥149,983 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥263.87600 | ¥263,876 |
| Unit Price without JCT: | ¥394.00000 |
|---|---|
| Unit Price with JCT: | ¥433.40000 |

