



744770256 | |
|---|---|
DigiKey Part Number | 732-1691-2-ND - Tape & Reel (TR) 732-1691-1-ND - Cut Tape (CT) 732-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770256 |
Description | FIXED IND 560UH 800MA 1.07 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 800 mA 1.07Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770256 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.07Ohm Max |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥399.00000 | ¥399 |
| 10 | ¥372.10000 | ¥3,721 |
| 50 | ¥345.50000 | ¥17,275 |
| 100 | ¥315.25000 | ¥31,525 |
| 250 | ¥281.68400 | ¥70,421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥246.28800 | ¥123,144 |
| 1,000 | ¥221.52500 | ¥221,525 |
| Unit Price without JCT: | ¥399.00000 |
|---|---|
| Unit Price with JCT: | ¥438.90000 |

