



744762247A | |
|---|---|
DigiKey Part Number | 732-1828-2-ND - Tape & Reel (TR) 732-1828-1-ND - Cut Tape (CT) 732-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762247A |
Description | FIXED IND 470NH 420MA 1.17 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 420 mA 1.17Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762247A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.17Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 480MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥74.80000 | ¥748 |
| 50 | ¥69.64000 | ¥3,482 |
| 100 | ¥64.48000 | ¥6,448 |
| 500 | ¥59.32800 | ¥29,664 |
| 1,000 | ¥54.34300 | ¥54,343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥47.22350 | ¥94,447 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

