



744742223 | |
|---|---|
DigiKey Part Number | 732-3792-ND |
Manufacturer | |
Manufacturer Product Number | 744742223 |
Description | FIXED IND 22MH 90MA 55 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 mH Unshielded Drum Core, Wirewound Inductor 90 mA 55Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744742223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 330kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 10 | ¥154.60000 | ¥1,546 |
| 50 | ¥144.04000 | ¥7,202 |
| 140 | ¥127.95000 | ¥17,913 |
| 560 | ¥117.26250 | ¥65,667 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |


