



744731680 | |
|---|---|
DigiKey Part Number | 732-3737-ND |
Manufacturer | |
Manufacturer Product Number | 744731680 |
Description | FIXED IND 68UH 1.5A 200 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.5 A 200mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744731680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥382.00000 | ¥382 |
| 10 | ¥364.80000 | ¥3,648 |
| 50 | ¥339.48000 | ¥16,974 |
| 140 | ¥301.68571 | ¥42,236 |
| 560 | ¥276.47857 | ¥154,828 |
| Unit Price without JCT: | ¥382.00000 |
|---|---|
| Unit Price with JCT: | ¥420.20000 |


