


74455247 | |
|---|---|
DigiKey Part Number | 732-74455247TR-ND - Tape & Reel (TR) 732-74455247CT-ND - Cut Tape (CT) 732-74455247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74455247 |
Description | FIXED IND 470UH 160MA 6.8 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 160 mA 6.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74455247 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥460.00000 | ¥460 |
| 10 | ¥345.50000 | ¥3,455 |
| 50 | ¥301.80000 | ¥15,090 |
| 100 | ¥264.73000 | ¥26,473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥249.83600 | ¥124,918 |
| Unit Price without JCT: | ¥460.00000 |
|---|---|
| Unit Price with JCT: | ¥506.00000 |

