4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 40mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7445404

DigiKey Part Number
732-1412-2-ND - Tape & Reel (TR)
732-1412-1-ND - Cut Tape (CT)
732-1412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7445404
Description
FIXED IND 4.7UH 2.7A 40 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7445404 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
48MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,948
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥467.00000¥467
10¥446.40000¥4,464
50¥401.68000¥20,084
100¥372.09000¥37,209
250¥357.30000¥89,325
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥314.29000¥188,574
Manufacturers Standard Package
Unit Price without JCT:¥467.00000
Unit Price with JCT:¥513.70000