


744383340056 | |
|---|---|
DigiKey Part Number | 732-4952-2-ND - Tape & Reel (TR) 732-4952-1-ND - Cut Tape (CT) 732-4952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383340056 |
Description | FIXED IND 560NH 3.6A 34.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 3.6 A 34.8mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744383340056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 108MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥199.00000 | ¥199 |
| 10 | ¥196.40000 | ¥1,964 |
| 50 | ¥183.30000 | ¥9,165 |
| 100 | ¥170.34000 | ¥17,034 |
| 500 | ¥157.21200 | ¥78,606 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥138.16000 | ¥138,160 |
| Unit Price without JCT: | ¥199.00000 |
|---|---|
| Unit Price with JCT: | ¥218.90000 |


