



74437334082 | |
|---|---|
DigiKey Part Number | 732-6157-2-ND - Tape & Reel (TR) 732-6157-1-ND - Cut Tape (CT) 732-6157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437334082 |
Description | FIXED IND 8.2UH 1.9A 171 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 1.9 A 171mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437334082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 171mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5020 | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥424.00000 | ¥424 |
| 50 | ¥392.20000 | ¥19,610 |
| 100 | ¥356.47000 | ¥35,647 |
| 250 | ¥324.22800 | ¥81,057 |
| 500 | ¥294.64800 | ¥147,324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥257.17667 | ¥771,530 |
| Unit Price without JCT: | ¥424.00000 |
|---|---|
| Unit Price with JCT: | ¥466.40000 |

