47 µH Shielded Drum Core, Wirewound Inductor 800 mA 351mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 800 mA 351mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74408943470

DigiKey Part Number
732-3036-2-ND - Tape & Reel (TR)
732-3036-1-ND - Cut Tape (CT)
732-3036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408943470
Description
FIXED IND 47UH 800MA 351 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 800 mA 351mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74408943470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.05A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
351mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,025
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥372.00000¥372
10¥365.60000¥3,656
50¥351.92000¥17,596
100¥338.58000¥33,858
250¥311.38800¥77,847
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥270.69400¥135,347
Manufacturers Standard Package
Unit Price without JCT:¥372.00000
Unit Price with JCT:¥409.20000