



74408942068 | |
|---|---|
DigiKey Part Number | 732-3910-2-ND - Tape & Reel (TR) 732-3910-1-ND - Cut Tape (CT) 732-3910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408942068 |
Description | FIXED IND 6.8UH 1.45A 130 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.45 A 130mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408942068 Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥372.00000 | ¥372 |
| 10 | ¥365.60000 | ¥3,656 |
| 50 | ¥351.92000 | ¥17,596 |
| 100 | ¥338.58000 | ¥33,858 |
| 250 | ¥311.38800 | ¥77,847 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥270.69400 | ¥135,347 |
| Unit Price without JCT: | ¥372.00000 |
|---|---|
| Unit Price with JCT: | ¥409.20000 |

