



74408942033 | |
|---|---|
DigiKey Part Number | 732-3908-2-ND - Tape & Reel (TR) 732-3908-1-ND - Cut Tape (CT) 732-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408942033 |
Description | FIXED IND 3.3UH 2.1A 57 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.1 A 57mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408942033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 44MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥371.00000 | ¥371 |
| 10 | ¥364.30000 | ¥3,643 |
| 50 | ¥350.66000 | ¥17,533 |
| 100 | ¥337.36000 | ¥33,736 |
| 250 | ¥310.26800 | ¥77,567 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥258.93000 | ¥129,465 |
| Unit Price without JCT: | ¥371.00000 |
|---|---|
| Unit Price with JCT: | ¥408.10000 |


