

74404300033 | |
---|---|
DigiKey Part Number | 732-4086-2-ND - Tape & Reel (TR) 732-4086-1-ND - Cut Tape (CT) 732-4086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404300033 |
Description | FIXED IND 330NH 4A 12 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 4 A 12mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74404300033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥243.00000 | ¥243 |
10 | ¥235.60000 | ¥2,356 |
50 | ¥223.62000 | ¥11,181 |
100 | ¥206.13000 | ¥20,613 |
250 | ¥194.36400 | ¥48,591 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥164.19200 | ¥82,096 |
Unit Price without JCT: | ¥243.00000 |
---|---|
Unit Price with JCT: | ¥267.30000 |