


74404054332 | |
|---|---|
DigiKey Part Number | 732-11727-2-ND - Tape & Reel (TR) 732-11727-1-ND - Cut Tape (CT) 732-11727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054332 |
Description | FIXED IND 3.3MH 100MA 21.6 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Semi-Shielded Drum Core, Wirewound Inductor 100 mA 21.6Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 21.6Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥198.00000 | ¥198 |
| 50 | ¥181.98000 | ¥9,099 |
| 250 | ¥166.18400 | ¥41,546 |
| 500 | ¥154.22000 | ¥77,110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥117.57933 | ¥176,369 |
| Unit Price without JCT: | ¥198.00000 |
|---|---|
| Unit Price with JCT: | ¥217.80000 |

