
742701111 | |
|---|---|
DigiKey Part Number | 732-1534-ND |
Manufacturer | |
Manufacturer Product Number | 742701111 |
Description | FERRITE CORE 155 OHM SOLID 19MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 155Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.161" Dia (29.50mm) Length 0.303" (7.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 742701111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 155Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.161" Dia (29.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥377.00000 | ¥377 |
| 10 | ¥370.10000 | ¥3,701 |
| 50 | ¥357.36000 | ¥17,868 |
| 100 | ¥343.01000 | ¥34,301 |
| 250 | ¥315.88400 | ¥78,971 |
| Unit Price without JCT: | ¥377.00000 |
|---|---|
| Unit Price with JCT: | ¥414.70000 |

