6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line)
691344410006
691344410006

691344410006

DigiKey Part Number
732-691344410006-ND
Manufacturer
Manufacturer Product Number
691344410006
Description
TERM BLOCK PLUG 6POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
691344410006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Würth Elektronik
Wire Gauge or Range - AWG
12-24 AWG
Series
Wire Gauge or Range - mm²
0.21-3.31mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Screw Size
M3
Number of Levels
1
Torque - Screw
0.49 Nm (4.3 Lb-In)
Pitch
0.300" (7.62mm)
Wire Strip Length
6-7mm
Plug Wire Entry
90°
Contact Material
Brass
Termination Style
Screw - Leaf Spring, Wire Guard
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.033" (26.25mm)
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,881.00000¥1,881
10¥1,689.80000¥16,898
50¥1,575.10000¥78,755
100¥1,422.38000¥142,238
350¥1,116.77143¥390,870
Unit Price without JCT:¥1,881.00000
Unit Price with JCT:¥2,069.10000