
691233710004 | |
|---|---|
DigiKey Part Number | 732-691233710004-ND |
Manufacturer | |
Manufacturer Product Number | 691233710004 |
Description | 5.00 MM TERMINAL BLOCK, DOUBLE L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691233710004 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691232710004 | Würth Elektronik | 85 | 732-691232710004-ND | ¥623.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥696.00000 | ¥696 |
| 10 | ¥620.90000 | ¥6,209 |
| 50 | ¥575.66000 | ¥28,783 |
| 100 | ¥515.18000 | ¥51,518 |
| 330 | ¥394.69091 | ¥130,248 |
| Unit Price without JCT: | ¥696.00000 |
|---|---|
| Unit Price with JCT: | ¥765.60000 |

