30 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 13.8" (350.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687630141002

DigiKey Part Number
732-687630141002-ND
Manufacturer
Manufacturer Product Number
687630141002
Description
CABLE FFC/FPC 30POS 0.5MM 13"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 13.8" (350.5mm)
Datasheet
 Datasheet
EDA/CAD Models
687630141002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC, Pre-Folded
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
13.8" (350.5mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bag
QuantityUnit PriceExt Price
50¥1,184.74000¥59,237
100¥1,119.96000¥111,996
250¥1,055.34400¥263,836
500¥990.57600¥495,288
Manufacturers Standard Package
Unit Price without JCT:¥1,184.74000
Unit Price with JCT:¥1,303.21400