Connector Header Through Hole, Right Angle 7 position 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

657007140101

DigiKey Part Number
732-657007140101-ND
Manufacturer
Manufacturer Product Number
657007140101
Description
WR-MPC5 MEGA POWER CONNECTORS 5.
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
657007140101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.137" (3.48mm)
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
26A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥658.00000¥658
10¥605.20000¥6,052
100¥545.94000¥54,594
250¥505.25600¥126,314
500¥465.21400¥232,607
1,000¥454.20700¥454,207
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥658.00000
Unit Price with JCT:¥723.80000