Cable Assembly Coaxial TNC to TNC RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65510110130501

DigiKey Part Number
732-65510110130501-ND
Manufacturer
Manufacturer Product Number
65510110130501
Description
WR-CXASY_TNC RIGHT ANGLE PLUG TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
65510110130501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Würth Elektronik
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to TNC
Overall Impedance
50 Ohms
1st Connector
TNC Plug, Right Angle
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
White
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥6,362.00000¥6,362
10¥5,783.30000¥57,833
25¥5,301.32000¥132,533
50¥4,893.54000¥244,677
250¥4,544.02000¥1,136,005
Manufacturers Standard Package
Unit Price without JCT:¥6,362.00000
Unit Price with JCT:¥6,998.20000