


643632120308 | |
|---|---|
DigiKey Part Number | 732-643632120308-ND |
Manufacturer | |
Manufacturer Product Number | 643632120308 |
Description | CBL 8POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 643632120308 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Würth Elektronik | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,971.00000 | ¥9,971 |
| 10 | ¥9,140.20000 | ¥91,402 |
| 100 | ¥8,143.09000 | ¥814,309 |
| Unit Price without JCT: | ¥9,971.00000 |
|---|---|
| Unit Price with JCT: | ¥10,968.10000 |

