
638307122006 | |
|---|---|
DigiKey Part Number | 732-638307122006-ND |
Manufacturer | |
Manufacturer Product Number | 638307122006 |
Description | WR-FAST_THT MALE RIGHT ANGLED HE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638307122006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 6 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥427.00000 | ¥427 |
| 10 | ¥397.20000 | ¥3,972 |
| 50 | ¥352.32000 | ¥17,616 |
| 100 | ¥307.44000 | ¥30,744 |
| 250 | ¥292.48800 | ¥73,122 |
| 500 | ¥262.57400 | ¥131,287 |
| 1,000 | ¥239.30700 | ¥239,307 |
| Unit Price without JCT: | ¥427.00000 |
|---|---|
| Unit Price with JCT: | ¥469.70000 |

