
621314284521 | |
|---|---|
DigiKey Part Number | 732-621314284521TR-ND - Tape & Reel (TR) 732-621314284521CT-ND - Cut Tape (CT) 732-621314284521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621314284521 |
Description | WR-PHD 2.00 MM DUAL PIN HEADER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 621314284521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥553.00000 | ¥553 |
| 10 | ¥524.80000 | ¥5,248 |
| 50 | ¥467.64000 | ¥23,382 |
| 100 | ¥410.31000 | ¥41,031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥393.90000 | ¥177,255 |
| 900 | ¥366.46000 | ¥329,814 |
| 1,350 | ¥339.02000 | ¥457,677 |
| Unit Price without JCT: | ¥553.00000 |
|---|---|
| Unit Price with JCT: | ¥608.30000 |

