
60346020212220 | |
|---|---|
DigiKey Part Number | 732-60346020212220-ND |
Manufacturer | |
Manufacturer Product Number | 60346020212220 |
Description | WR-SMA_SMA CABLE CONNECTOR_STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60346020212220 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group 1.32mm Coaxial Cable | Insertion Loss 0.20dB |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,246.00000 | ¥1,246 |
| 10 | ¥1,133.10000 | ¥11,331 |
| 25 | ¥1,038.68000 | ¥25,967 |
| 100 | ¥955.57000 | ¥95,557 |
| 500 | ¥889.09600 | ¥444,548 |
| 1,000 | ¥830.93100 | ¥830,931 |
| Unit Price without JCT: | ¥1,246.00000 |
|---|---|
| Unit Price with JCT: | ¥1,370.60000 |

