
560112140008 | |
|---|---|
DigiKey Part Number | 732-560112140008TR-ND - Tape & Reel (TR) 732-560112140008CT-ND - Cut Tape (CT) 732-560112140008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112140008 |
Description | RES 220 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112140008 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 50 | ¥30.74000 | ¥1,537 |
| 500 | ¥22.62800 | ¥11,314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥18.48820 | ¥92,441 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

