
560112116076 | |
|---|---|
DigiKey Part Number | 732-560112116076TR-ND - Tape & Reel (TR) 732-560112116076CT-ND - Cut Tape (CT) 732-560112116076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116076 |
Description | RES 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116076 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 50 | ¥9.64000 | ¥482 |
| 500 | ¥6.48200 | ¥3,241 |
| 2,500 | ¥4.98560 | ¥12,464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.82220 | ¥19,111 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

