
3670466 | |
|---|---|
DigiKey Part Number | 732-3670466-ND |
Manufacturer | |
Manufacturer Product Number | 3670466 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.681" (17.30mm) X 1.835" (46.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670466 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.835" (46.60mm) | |
Width - Overall | 0.681" (17.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥658.00000 | ¥658 |
| 5 | ¥608.00000 | ¥3,040 |
| 10 | ¥556.70000 | ¥5,567 |
| 20 | ¥505.70000 | ¥10,114 |
| 45 | ¥454.68889 | ¥20,461 |
| Unit Price without JCT: | ¥658.00000 |
|---|---|
| Unit Price with JCT: | ¥723.80000 |

