RF Shield Frame 0.961" (24.40mm) X 1.181" (30.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670299

DigiKey Part Number
732-3670299-ND
Manufacturer
Manufacturer Product Number
3670299
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.961" (24.40mm) X 1.181" (30.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670299 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.138" (3.50mm)
Length - Overall
1.181" (30.00mm)
Width - Overall
0.961" (24.40mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥618.00000¥618
5¥571.00000¥2,855
10¥524.80000¥5,248
20¥477.05000¥9,541
40¥429.17500¥17,167
54¥381.29630¥20,590
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥618.00000
Unit Price with JCT:¥679.80000