
2607029291001 | |
---|---|
DigiKey Part Number | 732-2607029291001-ND |
Manufacturer | |
Manufacturer Product Number | 2607029291001 |
Description | AMB9625-EV EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMB9626 - Transmitter 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMB9626 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥39,097.00000 | ¥39,097 |
Unit Price without JCT: | ¥39,097.00000 |
---|---|
Unit Price with JCT: | ¥43,006.70000 |