WL-SMCW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150060VS75020

DigiKey Part Number
732-150060VS75020TR-ND - Tape & Reel (TR)
732-150060VS75020CT-ND - Cut Tape (CT)
732-150060VS75020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150060VS75020
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150060VS75020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,330
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥59.00000¥59
50¥48.02000¥2,401
100¥42.24000¥4,224
500¥38.38800¥19,194
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥27.46575¥109,863
Manufacturers Standard Package
Unit Price without JCT:¥59.00000
Unit Price with JCT:¥64.90000