
REL-INT-CON | |
|---|---|
DigiKey Part Number | 6141-REL-INT-CON-ND |
Manufacturer | |
Manufacturer Product Number | REL-INT-CON |
Description | Relay interface for Convert UPS |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control, Network, Single Phase 230VAC |
Datasheet | Datasheet |
Category | Form Rackmount, Tower |
Manufacturer Wöhrle | Voltage - Output 230VAC |
Packaging Case | Height 0.126" (3.20mm) |
Part Status Active | Shelf Life 72 Months |
Type Online (Double Conversion) | Shelf Life Start Manufacture Charge Date |
Voltage - Input 160V ~ 288V | Weight 0.01 lb (4.54 g) |
Applications General Purpose, Industrial Control, Network, Single Phase |
| Case: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,503.00000 | ¥12,503 |
| 5 | ¥11,870.40000 | ¥59,352 |
| 10 | ¥11,237.30000 | ¥112,373 |
| 25 | ¥10,762.48000 | ¥269,062 |
| 50 | ¥10,287.68000 | ¥514,384 |
| Unit Price without JCT: | ¥12,503.00000 |
|---|---|
| Unit Price with JCT: | ¥13,753.30000 |


