
MOD-PWR-MM-E3M0160120K | |
---|---|
DigiKey Part Number | 1697-MOD-PWR-MM-E3M0160120K-ND |
Manufacturer | |
Manufacturer Product Number | MOD-PWR-MM-E3M0160120K |
Description | MOD-PWR-MM-E3M0160120K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | E3M0160120K MOSFET Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | MOSFET | |
Utilized IC / Part | E3M0160120K | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16,814.00000 | ¥16,814 |
Unit Price without JCT: | ¥16,814.00000 |
---|---|
Unit Price with JCT: | ¥18,495.40000 |