
CGHV60170D-GP4 | |
|---|---|
DigiKey Part Number | 1465-CGHV60170D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CGHV60170D-GP4 |
Description | RF MOSFET HEMT 50V DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 260 mA 6GHz 17dB 170W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 6GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 260 mA | |
Power - Output | 170W | |
Voltage - Rated | 150 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥60,422.90000 | ¥604,229 |
| 20 | ¥58,638.00000 | ¥1,172,760 |
| Unit Price without JCT: | ¥60,422.90000 |
|---|---|
| Unit Price with JCT: | ¥66,465.19000 |

