Diode 650 V 20A Surface Mount TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 20A Surface Mount TO-252-2
TO-252-3, DPAK (2 Leads + Tab), SC-63

C3D06065E-TR

DigiKey Part Number
1697-C3D06065E-TR-ND - Tape & Reel (TR)
1697-C3D06065E-TRCT-ND - Cut Tape (CT)
1697-C3D06065E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3D06065E-TR
Description
DIODE SIL CARB 650V 20A TO252-2
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Surface Mount TO-252-2
Datasheet
 Datasheet
EDA/CAD Models
C3D06065E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
295pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,215
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥607.00000¥607
10¥396.90000¥3,969
100¥277.50000¥27,750
500¥243.62800¥121,814
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥207.80680¥519,517
5,000¥199.04220¥995,211
Manufacturers Standard Package
Unit Price without JCT:¥607.00000
Unit Price with JCT:¥667.70000