Cable Assembly Coaxial 0.047" Flexible Cable 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMX50S-16A1-2F1-152-2-02

DigiKey Part Number
3546-WMX50S-16A1-2F1-152-2-02-ND
Manufacturer
Manufacturer Product Number
WMX50S-16A1-2F1-152-2-02
Description
High Speed MultiCoax Cable Assem
Customer Reference
Detailed Description
Cable Assembly Coaxial 0.047" Flexible Cable 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
WITHWAVE CO LTD
Length
5.984" (152.00mm)
Series
Cable Type
0.047" Flexible Cable
Packaging
Case
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
50 GHz
2nd Connector
2.4mm Jack (16)
Color
Blue
2nd Contact Gender
Female
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Withwave Co., Ltd
A separate ¥11,870 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.