AD21M20FS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD21M20FS1

DigiKey Part Number
3546-AD21M20FS1-ND
Manufacturer
Manufacturer Product Number
AD21M20FS1
Description
COAX ADAPT DIN TO 4.3/10
Customer Reference
Detailed Description
Adapter Coaxial Connector DIN Coax Plug, Male Pin To 4.3/10 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Female
Convert From (Adapter End)
DIN Coax Plug, Male Pin
Convert To (Adapter End)
4.3/10 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
Low PIM
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate ¥11,361 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥7,847.00000¥7,847
5¥7,604.20000¥38,021
10¥7,452.80000¥74,528
Unit Price without JCT:¥7,847.00000
Unit Price with JCT:¥8,631.70000