
AD02F17MS1 | |
|---|---|
DigiKey Part Number | 3546-AD02F17MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD02F17MS1 |
Description | COAX ADAPT 2.4MM TO SMPM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To SMPM Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | |
Convert To (Adapter End) | SMPM Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 50 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥29,777.00000 | ¥29,777 |
| 10 | ¥28,292.40000 | ¥282,924 |
| 25 | ¥26,791.72000 | ¥669,793 |
| 50 | ¥25,306.80000 | ¥1,265,340 |
| Unit Price without JCT: | ¥29,777.00000 |
|---|---|
| Unit Price with JCT: | ¥32,754.70000 |


