
HBC310X075 | |
|---|---|
DigiKey Part Number | 2266-HBC310X075-ND |
Manufacturer | |
Manufacturer Product Number | HBC310X075 |
Description | CONN TERMINATOR PLUG BNC 75OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥715.40000 | ¥14,308 |
| Unit Price without JCT: | ¥715.40000 |
|---|---|
| Unit Price with JCT: | ¥786.94000 |

