
7772-3 | |
|---|---|
DigiKey Part Number | 7772-3-ND |
Manufacturer | |
Manufacturer Product Number | 7772-3 |
Description | VIDEO JACK MID SZ SINGLE TERMIN |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Mini Jack, Female Socket To 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Mini Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Push-Pull | |
Frequency - Max | 2.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Mounting Hardware | |
Includes | 2 pcs - 1 Connector, 1 Screw | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polymethylpentene (PMP) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |


