cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7709-5

DigiKey Part Number
7709-5-ND
Manufacturer
Manufacturer Product Number
7709-5
Description
COAX ADAPT TRIAXIAL TO TRIAXIAL
Customer Reference
Detailed Description
Adapter Coaxial Connector Triaxial Jack, Female Socket To Triaxial Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
Triaxial Jack, Female Socket
Convert To (Adapter End)
Triaxial Plug, Male Pin
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Snap-On, Snap-On
Frequency - Max
2.5 GHz
Ingress Protection
Weatherproof
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper, Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
30000
Insertion Loss
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.